NXP Semiconductors S32K389 Automotive General Purpose MCUs
NXP Semiconductors S32K389 Automotive General Purpose MCUs are part of the S32K3 platform, introducing 12MB flash and 2.3MB SRAM and up to 12x CAN FD interfaces. Additionally, the S32K389 features trusted higher core performance (Arm® Cortex®-M7 at 320MHz with Lockstep/Split-Lock modes, 2x 1Gbps Ethernet, HSE-B with AES accelerator) to merge body, comfort, and gateway control. The devices reduce cost and complexity across vehicle domains.
The NXP S32K389 Automotive General Purpose MCUs are based on the 32-bit Arm Cortex-M7 S32K3 microcontrollers in a 437-MAPBGA package. The S32K389 desprovides FOTA A/B firmware swap, powerful analog interfaces, and low-power run mode. The S32K389 expands the S32K3 family into advanced body electronics, battery management, and zone control applications.
Features
- Triple Arm Cortex-M7 lock-step or split-lock + single Arm Cortex-M7 in permanent lockstep core
- 12MB Flash and 2304KB SRAM memory OTA-ready - RWW, A/B swap, external expansion by QuadSPI
- Communications of CAN/CAN FD, LIN, SAI for audio, flexible IO emulation; 2x 1Gbps Ethernet; supporting 10Base TIS by SPI + Ext MAC and PHY
- On-chip motor control sub-system; offloading CPU
- Security with HW accl for AES 256, RSA 4096, ECC 521; firmware included, upgradable; side-channel physical protection; Meet Evita full function goal; New AES ACE+ for low latency performance
- ASILD compliant; HW redundancy; MBIST/LBIST/self-test; clock/voltage monitor; centralized error detection safety
Applications
- Automotive zone controller
- Battery Management System (BMS)
- Body controller
- I/O aggregator
- Entry gateway
Specifications
- Max frequency 320MHz
- 2304KB SRAM; 12MB P-Flash; 256KB D-Flash
- Future-proof security/OTA; ISO 21434 compliant
- ISO26262 compliant safety system
- Optimized for low power
- Rich network/communication interface: 12 CAN FD, 2x 1Gbps Ethernet
- Supporting 437BGA package
Block Diagram