onsemi / Fairchild High-Speed Low-Side Gate Drivers
onsemi / Fairchild High-Speed Low-Side Gate Drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are each available with TTL input thresholds. The internal circuitry of these High-Speed Low-Side Gate Drivers provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. onsemi / Fairchild High-Speed Low-Side Gate Drivers incorporate MillerDrive™ architecture for the final output stage, which provides high current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss. This process also provides a rail-to-rail voltage swing and reverse current capability. Applications for these devices include switch-mode power supplies, high-efficiency MOSFET switching, synchronous rectifier circuits, DC-to-DC converters, and motor control.Features
- Industry-Standard Pinouts
- 4.5 to 18V Operating Range
- TTL Input Thresholds
- Internal Resistors Turn Driver Off If No Inputs
- MillerDrive™ Technology
- Typical Propagation Delay Under 20ns Matched with 1ns to the Other Channel
- Double Current Capability by Paralleling Channels
- Rated from -40°C to +125°C Ambient
Applications
- Switch-Mode Power Supplies
- High-Efficiency MOSFET Switching
- Synchronous Rectifier Circuits
- DC-to-DC Converters
- Motor Control
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Corriente de salida | Corriente de suministro operativa | Dp - Disipación de potencia | Serie |
|---|---|---|---|---|---|
| FAN3216TMX | ![]() |
2 A | 750 uA | 460 mW | FAN3216T |
| FAN3217TMX-F085 | ![]() |
2 A | 750 uA | 460 mW | FAN3217T_F085 |
| FAN3217TMX | ![]() |
2 A | 750 uA | 460 mW | FAN3217T |
Publicado: 2011-12-14
| Actualizado: 2022-03-11