onsemi NCP716 LDO Linear Voltage Regulators
onsemi NCP716 LDO Linear Voltage Regulators are very stable and accurate devices with ultralow ground current consumption. The onsemi NCP716 features a wide input voltage range. The regulator incorporates several protection features like thermal shutdown and current limiting.Features
- Operating input voltage range
- 2.5V to 24V
- Fixed voltage options are available
- NCP716 1.2V to 5.0V
- NCP716B 3.0V and 5.0V
- ±2% accuracy over full load, line, and temperature variations
- PSRR: 60dB at 100kHz
- NCP716 noise: 200µVRMS from 200Hz to 100kHz
- NCP716B noise: 115µVRMS from 200Hz to 100kHz
- Ultralow quiescent current (max. 4.7µA over temperature)
- Thermal shutdown and current limit protection
- Available in WDFN6, 2mm x 2mm x 0.8mm package
- This device is Pb-free
Applications
- Portable equipment
- Communication systems
Block Diagram
Publicado: 2017-01-11
| Actualizado: 2025-05-27