onsemi NCP81074 Single-Channel, Low-Side MOSFET Driver

onsemi NCP81074 Low-Side MOSFET Driver is capable of sourcing and sinking up to 10A. The NCP81074 driver provides a 7A peak current at the Miller plateau region. This capability reduces the Miller effect in MOSFETs switching transitions. onsemi NCP81074's split output configurations enable the designer to adjust the on and off slew rates. The NCP81074 driver is ideal for motor control, secondary synchronous rectifiers, and isolated power in servers, telecom applications, and data center equipment.

Features

  • ±10A high current drive capability
  • TTL/CMOS compatible inputs independent of supply voltage
  • 10A peak reverse current capability
  • 4ns typical rise and 4ns typical fall times with 1.8nF load
  • Fast propagation delay times of 15ns with input falling and 15ns with input rising
  • 4.5V to 20V input voltage range
  • Split output configuration
  • Dual input design offering drive flexibility
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Server power
  • Telecommunication, data center power
  • Synchronous rectifiers
  • Switch-mode power supplies
  • DC/DC converters
  • Power factor correction
  • Motor drives
  • Renewable energy, solar inverters

Block Diagram

onsemi NCP81074 Single-Channel, Low-Side MOSFET Driver
Publicado: 2016-07-18 | Actualizado: 2022-03-11