Opto 22 Industrial-Mount AC Solid-State Relays

Opto 22 Industrial-Mount AC Solid-State Relays (SSRs) feature a built-in snubber as well as zero-voltage turn-on and zero-current turn-off. These hermetically sealed relays use a unique heat-spreader technology, and the rugged, epoxy encapsulation construction is subjected to a full-load test and 6x rated current surge before and after encapsulation. The series also offers 4000V optical isolation, 120V and 240V load voltage ratings, and 10A to 45A load current ratings. The transient-proof models offer self-protection for noisy electrical environments. Opto 22 Industrial-Mount AC SSRs come with a lifetime warranty and UL, CSA, and UKCA approvals. These CE components operate in a -40°C to +100°C temperature range.

Features

  • Built-in snubber
  • Rugged, epoxy encapsulation construction
  • Subjected to full load test and 6x rated current surge before and after encapsulation
  • Unique heat-spreader technology
  • Hermetically sealed
  • Transient-proof models offer self-protection for noisy electrical environments
  • Lifetime warranty
  • Made in the USA
  • UL, CSA, and UKCA approvals
  • CE component

Specifications

  • 4000V optical isolation, input to output
  • 120V and 240V load voltage rating
  • 10A to 45A load current rating
  • Zero-voltage turn-on
  • Zero-current turn-off
  • 0.5 cycle maximum turn-on and turn-off time
  • 8pF maximum coupling capacitance, input to output
  • 25Hz to 65Hz operating frequency range (operates at 400Hz with 6x off-state leakage)
  • 200V per μs DV/DT off-state
  • DV/DT commutating is snubbed for rated current at 0.5 power factor
  • -40°C to +100°C operating temperature range
Publicado: 2024-03-28 | Actualizado: 2024-04-16