STMicroelectronics B-CAMS-IMX Camera Module for STM32 Boards

STMicroelectronics B-CAMS-IMX Camera Module for STM32 Boards provides a compelling hardware set to handle several computer vision scenarios and use cases. The module has a high-resolution 5Mpx IMX335LQN CMOS RGB image sensor, an ISM330DLC inertial motion unit, and a VL53L5CX ToF sensor. The B-CAMS-IMX can be used with any STM32 boards featuring a MIPI CSI-2® interface with a 22‑pin FFC connector to easily enable full-featured computer vision on STM32 microcontrollers and microprocessors.

Features

  • Dual-lane MIPI CSI-2® data output supporting the Sony 5Mpx IMX335LQN CMOS RGB image sensor
  • Manual focus lens, FOV 87°, M12 mount
  • ISM330DLC inertial motion unit
  • VL53L5CX multizone direct Time-of-Flight (TOF) sensor
  • 3.3V power
  • 0.5mm‑pitch, 22‑pin flexible flat cable (FFC) connector
  • 22‑pin flexible flat cable

Applications

  • Machine vision
  • Robotics
  • Factory automation
Publicado: 2024-08-13 | Actualizado: 2025-08-11