DFRobot FIT1026 RDK X5 Stereo AI Vision Camera Module

DFRobot FIT1026 RDK X5 Stereo AI Vision Camera Module is a high-performance binocular depth camera designed specifically for the RDK X5 development board. This module leverages two 2MP color cameras and advanced binocular depth algorithms, accelerated by the RDK X5's BPU, to deliver efficient and accurate depth perception. The FIT1026 camera module features an expansive 178° ultra-wide field of view and high-resolution 1920 x 1080 output via a dual MIPI interface. This RDK X5 stereo camera is purpose-built for demanding AI visual applications such as robotic navigation, gesture recognition, and 3D environment mapping.

Features

  • Adopts SC230AI chip with SmartSens SmartClarity-2 technology, providing excellent day and night imaging effects (the IR fill light is required for night imaging, please purchase separately)
  • Onboard dual 2MP cameras with a 178° ultra-wide-angle field of view
  • Combined with optimized algorithms and BPU acceleration to achieve efficient depth computation
  • Suitable for AI visual applications such as depth vision and stereo vision
  • Compatible with the RDK X5 development board

Applications

  • Robotics obstacles avoidance, Simultaneous Localization and Mapping (SLAM), and autonomous navigation
  • AI and computer vision feature 3D object recognition, gesture and body tracking, and people counting
  • 3D environment interactive installations, 3D scanning, and depth mapping

Specifications

  • SC230AI chip model
  • 2MP PIXELS
  • 1/2.8 inch sensor size
  • 2.2 ±5% aperture (F)
  • 1920 x 1080 resolution
  • 2.28mm ±5% focal length
  • Field of View (FoV):
    • 178° Diagonal (D)
    • 150° Horizontal (H) 
    • 80° Vertical (V) 
  • < -30% distortion
  • 70mm baseline length
  • Active low RESETB control
  • 0x60 (write)/0x61 (read) I2C address

Wiring Diagram of Stereo Camera Module and RDK X5

DFRobot FIT1026 RDK X5 Stereo AI Vision Camera Module
Publicado: 2026-01-15 | Actualizado: 2026-02-23