BIVAR Modular Light Pipe System - Bezel (MLPS-B)

BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.

Features

  • Configurable light pipe system with bezel alignment
  • Available in front and rear mounts
  • Available in a range of sizes
  • UL 94V-0 rated Nylon 6/6 Bezel material

Applications

  • Network servers
  • Robotics
  • Control and monitoring systems

Videos

View Results ( 21 ) Page
N.º de artículo Hoja de datos Estilo de montaje Material Tipo de producto
MLPS-B-3-0201-CC-2-PLP1-350-F MLPS-B-3-0201-CC-2-PLP1-350-F Hoja de datos Panel Mount Polycarbonate (PC) LED Light Pipes
MLPS-B-3-0304-CC-2-PLP2-215 MLPS-B-3-0304-CC-2-PLP2-215 Hoja de datos Panel Mount Polycarbonate (PC) LED Light Pipes
MLPS-B-3-0106-C0-2-PLP2-215 MLPS-B-3-0106-C0-2-PLP2-215 Hoja de datos Panel Mount Polycarbonate (PC) LED Light Pipes
MLPS-B-3-0202-CC-2-PLP2-215 MLPS-B-3-0202-CC-2-PLP2-215 Hoja de datos Panel Mount Polycarbonate (PC) LED Light Pipes
MLPS-B-3-0206-CC-2-PLP1-350-F MLPS-B-3-0206-CC-2-PLP1-350-F Hoja de datos Panel Mount Polycarbonate (PC) LED Light Pipes
MLPS-B-3-1206-CC-12-PLP2-215 MLPS-B-3-1206-CC-12-PLP2-215 Hoja de datos Panel Mount Polycarbonate (PC) LED Light Pipes
MLPS-B-3-0201-CC-2 MLPS-B-3-0201-CC-2 Hoja de datos Adhesive Nylon LED Mounting Hardware
MLPS-B-3-1206-CC-12 MLPS-B-3-1206-CC-12 Hoja de datos Adhesive Nylon LED Mounting Hardware
MLPS-B-3-0202-CC-2 MLPS-B-3-0202-CC-2 Hoja de datos Adhesive Nylon LED Mounting Hardware
MLPS-B-3-0304-CC-2 MLPS-B-3-0304-CC-2 Hoja de datos Adhesive Nylon LED Mounting Hardware
Publicado: 2023-10-16 | Actualizado: 2025-09-30