Newhaven Display Square IPS TFT LCDs

Newhaven Display Square IPS TFT LCDs feature two display line sizes of 1.5" and 4.0", various interface options including MIPI DSI, and exceed standard TFT performance via the IPS technology. The Square IPS TFT LCDs provide vivid, accurate color reproduction, ultra-wide viewing angles, and a high-brightness backlight, ideal for applications that demand high performance in a compact design.

The 1.5" Square IPS TFT models offer a 240 x 240 pixel resolution, 226.27 pixels per inch, backlight brightness of 1200 nits, and an optional 4-wire resistive touchscreen. Additionally, the devices support both SPI and parallel interfaces for flexible integration.

The 4.0" Square IPS TFT models supply a 480 x 480 pixel resolution, 169.71 pixels per inch, backlight brightness of 1000 nits, and optional 4-wire resistive or capacitive multi-touch screens. The displays are available with either a 24-bit parallel RGB or a 2-lane MIPI DSI interface for stable, high-speed graphics performance.

The Newhaven Display Square IPS TFT is a display solution for next-generation applications that demand performance from a small form factor. All models arrive with built-in EMI shielding to ensure reliable operation in demanding environments.

Features

  • All models:
    • Square form factor
    • IPS TFT technology with full viewing angles
    • Sunlight readable
    • 3.3V supply voltage
    • Built-in EMI shielding
  • 1.5" diagonal:
    • 240x240 pixel resolution
    • Resistive touchscreen model available
    • Average brightness of 1200 nits
    • 3/4-Wire SPI or 8-bit 8080 Parallel interface
    • ST7789VI Controller IC
    • 28-pin FPC connection with 0.5mm pitch
  • 4.0" diagonal:
    • 480 x 480 pixel resolution
    • Resistive and capacitive touchscreen models available
    • Average brightness of 1000 nits
    • 24-bit parallel RGB or 2-lane MIPI DSI interface
    • ST7701SN controller IC
    • 40-pin FPC connection with 0.5mm pitch

Applications

  • Medical
  • Industrial
  • Manufacturing
  • Consumer electronics
  • Aviation

Videos

Newhaven Display Square IPS TFT LCDs
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción Brillo
NHD-1.5-240240AF-CSXP-T NHD-1.5-240240AF-CSXP-T Hoja de datos Pantallas y accesorios TFT 1.5 Square IPS TFT w/ Res Touch 936 cd/m2
NHD-1.5-240240AF-CSXP NHD-1.5-240240AF-CSXP Hoja de datos Pantallas y accesorios TFT 1.5 Square IPS TFT High Brite BL 936 cd/m2
NHD-4.0-480480AF-ASXP NHD-4.0-480480AF-ASXP Hoja de datos Pantallas y accesorios TFT 4.0" Square iPS TFT High Brt. BL 1000 cd/m2
NHD-4.0-480480AF-ASXP-T NHD-4.0-480480AF-ASXP-T Hoja de datos Pantallas y accesorios TFT 4.0" Square IPS TFT w/ Res Touch 800 cd/m2
NHD-4.0-480480AF-MSXP NHD-4.0-480480AF-MSXP Hoja de datos Pantallas y accesorios TFT 4.0" Square MIPI IPS TFT 1000 cd/m2
NHD-4.0-480480AF-MSXP-T NHD-4.0-480480AF-MSXP-T Hoja de datos Pantallas y accesorios TFT 4.0" Square MIPI IPS TFT w/ RTP 800 cd/m2
NHD-4.0-480480AF-ASXP-CTP NHD-4.0-480480AF-ASXP-CTP Hoja de datos Pantallas y accesorios TFT 4.0" Square IPS TFT w/ Cap Touch 850 cd/m2
NHD-4.0-480480AF-MSXP-CTP NHD-4.0-480480AF-MSXP-CTP Hoja de datos Pantallas y accesorios TFT 4.0" Square MIPI IPS TFT w/ CTP 850 cd/m2
Publicado: 2026-02-10 | Actualizado: 2026-02-13