ams OSRAM OSLON® LEDs
ams OSRAM OSLON LEDs are high-power LEDs with high performance and a long lifetime, even in humid environments. These LEDs are ideal for designs where the light source is far from the plant. The OSLON LEDs are available in a small footprint, allowing very compact clustering of LEDs for easy and efficient designs.Features
- Wide 150° or 80° viewing angle
- Ultra-compact footprint for high-density arrays saving space and simplifying color mixing (only 3mm x 3mm)
- Warm, neutral, cool white and colors capable of high power up to 1A
- Compact and symmetrical, allowing dense clustering for high-flux packages
- Lifetime of more than 50,000 hours, depending on application conditions
- Different versions for various application requirements
- Broad color portfolio
- Light recycling by reflective layer of the package, using every single lumen
- Superior corrosion robustness
- Very low thermal resistance
Applications
- Interior lighting
- Retrofits and fixtures
- Spotlights
- Task lights
- Shelf lighting
- Downlights
- Accent and effect lighting
- Highbay
- Outdoor Lighting
- Street
- Tunnels
- Parking lots
- Pedestrian areas
- Architecture and entertainment
- Color changing fixtures
- Entertainment stage and studio lighting
Videos
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda/Color de temperatura | Color de iluminación | If - Corriente directa | Vf - Tensión directa | Ángulo de visualización |
|---|---|---|---|---|---|---|
| GD CSSPM1.14-UOVJ-W4-1 | ![]() |
455 nm | Blue | 350 mA | 2.85 V | 120 deg |
| GD CS8PM1.14-UOVJ-W4-1 | ![]() |
455 nm | Blue | 350 mA | 2.85 V | 80 deg |
| GH CSSPM1.24-4T2U-1-1-L | ![]() |
640 nm | Red | 350 mA | 2.07 V | 120 deg |
| GD DASPA2.14-ROSK-24-LM | ![]() |
450 nm | Blue | 100 mA | 2.9 V | 110 deg |
Publicado: 2019-04-17
| Actualizado: 2023-06-23