Panasonic Electronic Components EZP-E Polypropylene DC Film Capacitors
Panasonic EZP-E Series Metalized Polypropylene DC Link Film Capacitors are recommended for DC linkage applications within a wide array of industries. EZP-E Series DC Link Film Capacitors are available in both 800VDC and 1100VDC options in small package sizes. Panasonic built-in fuse function, combined with the small case size of these film capacitors, make them appropriate for a variety of industrial applications requiring DC linkage, such as automotive, machinery, and green energy. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation.Panasonic has expanded the EZP-E series Metallized Polypropylene DC Link Film Capacitor line to include 500VDC and 1300VDC options in small package sizes.
Features
- 500VDC to 1300VDC voltage range
- 10μF to 60μF capacitance range
- -40°C to +85°C operating temperature range
- ±10% tolerance rating
- RoHS directive compliant
- Small package quantities available
Applications
- AC to DC inverter (DC Side Only)
- DC to DC converter
- Solar inverters
- Wind power generation
- Industrial power supplies
- Any application requiring DC linkage
Additional Resources
View Results ( 41 ) Page
| N.º de artículo | Hoja de datos | Capacitancia | Régimen de voltaje de CC | ESR |
|---|---|---|---|---|
| EZP-E50117MTA | ![]() |
110 uF | 500 VDC | 4.4 mOhms |
| EZP-E1D106MTA | ![]() |
10 uF | 1.3 kVDC | 10 mOhms |
| EZP-E50606MTA | ![]() |
60 uF | 500 VDC | 3.9 mOhms |
| EZP-E50506MTA | ![]() |
50 uF | 500 VDC | 4.4 mOhms |
| EZP-E1B106MTA | ![]() |
10 uF | 1.1 kVDC | 12.3 mOhms |
| EZP-E1B156MTA | ![]() |
15 uF | 1.1 kVDC | 8.2 mOhms |
| EZP-E1B306MTA | ![]() |
30 uF | 1.1 kVDC | 8.5 mOhms |
| EZP-E1D256MTA | ![]() |
25 uF | 1.3 kVDC | 8.5 mOhms |
| EZP-E50106LTA | ![]() |
10 uF | 500 VDC | 22 mOhms |
| EZP-E50156LTA | ![]() |
15 uF | 500 VDC | 14.8 mOhms |
Publicado: 2012-07-16
| Actualizado: 2022-03-11