Vishay / Dale ICMS2321-10 Common Mode Chokes
Vishay / Dale ICMS2321-10 Common Mode Chokes are high-current, high-voltage chokes engineered for superior EMI suppression in power electronics and industrial applications. These chokes offer an inductance range of 70μH to 480μH and impedance up to 3790Ω at 1MHz, ensuring effective noise filtering from 500kHz to 10MHz. The ICMS2321-10 chokes are built with a ferrite core and enameled copper wire and are available in SMD and THT mounting options that provide flexibility for automated assembly. These common mode chokes support a current rating up to 20A and withstand 1.5kVDC dielectric voltage between the coils. The wide operating temperature range of -40°C to 150°C makes the devices suitable for harsh environments. The ICMS2321-10 chokes are ideal for DC/DC converters, motor drives, and industrial applications requiring robust noise control.Features
- High current common mode chokes with SMD and THT terminal options:
- SMD design is compatible with automated pick and place assembly
- THT termination does not include the pick and place clip
- High temperature operation up to 150°C
- 70μH to 480μH inductance range (current rating up to 20A)
- Designed to filter common mode noise from 500kHz to 10MHz (up to 5kΩ impedance)
- Dielectric withstand voltage rated to 1500VDC between coils
- Customizable for inductance, impedance, DCR, and current rating
- Materials used - ferrite core and enameled copper wire
- Pick and place clip made of glass fiber-enhanced plastic polymer
- Pb-free and Halogen-free
- RoHS compliant
Applications
- DC/DC converters
- EMI filters
- Motor noise suppression
Dimensions Drawing
Schematic
Publicado: 2025-10-09
| Actualizado: 2025-10-16