Pasternack RF Attenuators

Pasternack RF Attenuators offer continuously variable, DC bias, fixed, and step attenuator models. These attenuators feature various connector interface types, including 2.4mm, 2.92mm, 7/16 DIN, 7mm, BNC, F, N, SMA, and TNC. The RF attenuators are available in various configurations, including male and female options, and can be either bi-directional or directional, depending on the power rating. These attenuators support impedance levels of 50Ω and 75Ω and provide attenuation values ranging from 0dB to 110dB. The RF attenuators are constructed from aluminum finned heatsinks, stainless steel, or nickel-plated brass for durability. Typical applications include instrumentation, precision measurements, and production systems.

Features

  • 0dB to 110dB attenuation range
  • Uses Pi attenuators or Pi pads for its inline RF attenuator designs
  • Constructed from an aluminum finned heatsink, stainless steel, or nickel-plated brass

Applications

  • Instrumentation
  • Precision measurements
  • Production systems
  • Prototyping and characterization
Publicado: 2025-12-01 | Actualizado: 2026-01-22