Phoenix Contact High-flex Ethernet Cordsets

Phoenix Contact High-flex Ethernet Cordsets are designed to provide high performance in a limited amount of space. The Phoenix Contact High-flex Ethernet Cordsets can be run next to power circuits, feature Power over Ethernet (PoE) capability, and offers increased longevity in demanding industrial and robotic applications. These cordsets provide up to 20 million lateral flex bend cycles and up to 4.8 million torsional flex cycles. High-flex also features a 600V cable jacket voltage rating and a 24AWG wire size.

Features

  • Up to 20 million cycles lateral flex bend cycles
  • Up to 4.8 million torsional flex cycles
  • 600V (cable jacket) voltage rating
  • 24AWG wire size
  • SF/UTP shielding style
  • -40°C to +80°C operating temperature range
  • Up to 1Gbps, Category CAT5e (IEC 11801)
  • UV-resistant CMX outdoor
  • Resistant to welding splashes

Applications

  • Robotics
  • Integrators/cabinet builders/panel shops
  • Factory automation
  • Machine builders
  • Surveillance (IP cameras for facilities or cities)
  • Vision cameras (quality inspection)
  • Network infrastructure (office to machine)
Publicado: 2021-11-04 | Actualizado: 2022-03-11