Phoenix Contact RT Din Rail Terminal Blocks

Phoenix Contact RT Din Rail Terminal Blocks are designed to provide additional marking areas on channels and each hinged cover. These terminal blocks feature special clamping nuts, plug-in bridges, large-surface labeling, corrosion-free terminal points, low contact resistance, and switching locks. The RT rail terminal blocks offer dual-bridging channels for additional connection alternatives and can accommodate standard ring-lugs for 3mm, 5mm, and 8mm stud sizes. Phoenix Contact RT Din Rail Terminal Blocks are ideal for railway applications, machine building, and plant engineering.

Features

  • Special clamping nuts can be actuated with a normal screwdriver
  • Captive spring-loaded spacers secure screws against loosening
  • Hinged cover flaps for quick and easy connection
  • Corrosion-free terminal points
  • Low contact resistance
  • Patented plug-in bridges for easy bridging and potential distribution
  • Large surface labeling options
  • Switching lock to prevent unintentional switching
  • Live metal parts and insulated cable lugs are made touch-proof by hinged covers

Applications

  • Railway industry
  • Machine building
  • Plant engineering
  • Process industry
View Results ( 5 ) Page
N.º de artículo Hoja de datos Régimen de corriente Rango de calibrador de alambres Color Longitud Ancho Indicador de cable min Indicador de cable máx
3049042 3049042 Hoja de datos 125 A 14 AWG to 2 AWG Gray 84 mm 20.3 mm 14 AWG 2 AWG
3049013 3049013 Hoja de datos 24 A 26 AWG to 14 AWG Gray 66 mm 12.3 mm 26 AWG 14 AWG
3049026 3049026 Hoja de datos 41 A 26 AWG to 10 AWG Gray 66 mm 16.3 mm 26 AWG 10 AWG
3049411 3049411 Hoja de datos 24 A 26 AWG to 14 AWG Green, Yellow 66 mm 12.3 mm 26 AWG 14 AWG
3049424 3049424 Hoja de datos 41 A 26 AWG to 10 AWG Green, Yellow 66 mm 16.3 mm 26 AWG 10 AWG
Publicado: 2008-07-30 | Actualizado: 2022-03-11