Phoenix Contact CHARX EVC-100 Vehicle Charging Controllers

Phoenix Contact CHARX EVC-100 Vehicle Charging Controllers are on-vehicle charging controllers designed to manage the DC charging process in electric trucks, buses, and other electrified commercial vehicles. The vehicle charging controller acts as the brain of an electric vehicle's (EV's) charging system. The charging controller communicates via CAN bus protocol with the charging station. The Phoenix Contact EVC-100 resides inside the vehicle and communicates with the vehicle's on-board charger (OBC) and the charging station in real-time. The EVC-100 is compatible with CCS charging and will be compatible with NACS charging. The device confirms, monitors, starts, and stops the EV charging process by working side-by-side with the charging station. This controller is optimized to connect and communicate with Phoenix Contact charging inlets, as the reduced configuration makes the integration process easier for EV manufacturers.

Features

  • Universal compatibility with all CHARX Vehicle Inlets in EVs
  • Fast, easy setup with pre-parameterized UDS service tool
  • Vehicle-to-grid-capable bidirectional charging in accordance with ISO 15118-20
  • DC charging communication from PLC to CAN in accordance with DIN 70121 and ISO 15118
  • AC charging communication in conjunction with an OBC controlled by a vehicle control unit (VCU)
  • E1 approval for road vehicles
  • Designed for cybersecurity per UNECE R155 and R156
  • Processes safety functions up to ISO 26262 ASIL B
  • 100ms to 200ms start times - real-time operating system

Applications

  • DC charging
    • Electric trucks
    • Electric buses
    • Other electrified commercial vehicles

Specifications

  • Supply voltage
    • 9VDC to 16VDC (12V systems)
    • 9VDC to 32VDC (24V systems)
  • Stand-alone operating mode
  • IP6K9K IP rating

Videos

Publicado: 2025-08-04 | Actualizado: 2025-08-14