Schurter SCPx Prismatic Supercapacitors
Schurter SCPx Prismatic Supercapacitors are ultra-thin energy storage devices that combine certain properties of rechargeable batteries with those of capacitors. These lightweight Schurter supercaps can store enormous amounts of energy and release it again very quickly. SCPx Prismatic Supercaps offer single- and double-cell versions and high pulse power and power density. The devices serve demanding applications, including mobile devices, sensors, small power supplies, and more.Features
- Prismatic ultra-thin supercapacitors
- Single- or double-cell versions
- Ultra-compact design
- High pulse power
- High power density
- Low equivalent series resistance (ESR) with high current handling
- Very low self-discharge
- Leading thinness (SCPA)
- Excellent low-temperature performance (SCPB)
- High temperature rating (SCPC)
Applications
- Sensors
- Small mobile devices
- Small power supplies
- Mobile energy harvesting
- Uninterruptible power supplies
Specifications
- Rated voltage
- 4.2V/4.5V/5.5V (SCPA)
- 2.5V/5V (SCPB)
- 2.75V/5.5V (SCPC)
- Capacitance
- 35mF to 100mF (SCPA)
- 90mF to 2400mF (SCPB)
- 120mF to 2400mF (SCPC)
- Allowable operating temperature ranges
- -40°C to +70°C (SCPB)
- -40°C to +85°C, 42.V to 4.5V (SCPA)
- -40°C to +85°C (SCPC)
- RMS current
- 1A to 5.5A
- 4.5A to 8A
- 4A to 6A
- Peak current
- 5A to 30A (SCPA)
- 30A (SCPB and SCPC)
- PCB and SMT mounting
- Manual soldering method
Additional Resources
Comparison: Cap vs. Supercap vs. Battery
Videos
Publicado: 2025-03-17
| Actualizado: 2025-04-07