Qorvo QM42500 2.4GHz Wi-Fi® 7 Front End Module
Qorvo QM42500 2.4GHz Wi-Fi® 7 Front End Module is designed for the demands of Wi-Fi 7 (802.11be) systems. The Qorvo QM42500 has a compact form factor and integrated matching to utilize layout space in applications. The amplifier (PA) is designed to adapt to a wide range of supply voltage (3.0V < VCC < 5.0V), ensuring maximum versatility. The device's multiple Wi-Fi and BT TX modes empower users to fine-tune output power, linearity, and power dissipation, effectively conserving energy consumption while delivering exceptional linear output power.Features
- POUT = +16.5dBm MCS13 HE40 -40dB Dynamic EVM (TXH)
- POUT = +17.5dBm MCS11 HE40SU -38dB Dynamic EVM (TXH)
- POUT = +19.0dBm MCS9 VHT20/40 -38dB Dynamic EVM (TXH)
- POUT = +20.5dBm MCS7 HT40 -31dB Dynamic EVM (TXH)
- Optimized for a broad range of operating voltages for mobile applications
- 29dB Tx Gain (TXH)
- 1.8dB Noise Figure
- 17dB Rx Gain (High Gain), 16dB RX Gain (Low Current), and 1.8dB bypass loss
- Multiple Wi-Fi TX and BT TX states for the efficient operation
- Integrated power coupler
Applications
- Mobile phones
- Tablets
- Computing
- VR/AR goggles
- Wi-Fi routers
Evaluation Board
Publicado: 2023-07-11
| Actualizado: 2024-06-10