RECOM Power REC15E-Z DC/DC Converters
RECOM Power REC15E-Z DC/DC Converters are fully specified devices with output currents up to 4A, no minimum load, 1.6kVDC isolation, high efficiency, and low ripple/noise figures. These inputs are protected against transients of up to 100V and feature UVLO to allow the primary supply to start up safely. RECOM Power REC15E-Z DC/DC converters provide up to 90% efficiency. These converters feature undervoltage lock-out (UVLO) to allow the primary supply to start up safely. RECOM Power REC15E-Z DC/DC converters are suitable for cost-sensitive applications where board space is at a premium.Features
- 4:1 wide input voltage range
- Compact size 1" x 1" package
- Efficiency up to 90%
- Wide operating temperature from -40°C to 75°C without derating
- Continuous short circuit protection
Specifications
- 2mA (typical) standby current
- 350kHz (typical) internal operating frequency
- Up to 4A output currents
Efficiency vs. Load
View Results ( 28 ) Page
| N.º de artículo | Hoja de datos | Descripción | Voltaje de entrada | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 |
|---|---|---|---|---|---|
| REC15E-4824SZ/X2 | ![]() |
Convertidores DC/DC: SMD 15W 18-75Vin 24Vout 625mA | 18 V to 75 V | 24 V | 625 mA |
| REC15E-4815SZ | ![]() |
Convertidores DC/DC: SMD 15W 18-75Vin 15Vout 1A | 18 V to 75 V | 15 V | 1 A |
| REC15E-2405SZ | ![]() |
Convertidores DC/DC: SMD 15W 9-36Vin 5Vout 3A | 9 V to 36 V | 5 V | 3 A |
| REC15E-2412SZ | ![]() |
Convertidores DC/DC: SMD 15W 9-36Vin 12Vout 1.25A | 9 V to 36 V | 12 V | 1.25 A |
| REC15E-2424SZ | ![]() |
Convertidores DC/DC: SMD 15W 9-36Vin 24Vout 625mA | 9 V to 36 V | 24 V | 625 mA |
| REC15E-2412DZ | ![]() |
Convertidores DC/DC: SMD 15W 9-36Vin +/-12Vout 625mA | 9 V to 36 V | 12 V | 625 mA |
| REC15E-2415SZ | ![]() |
Convertidores DC/DC: SMD 15W 9-36Vin 15Vout 1A | 9 V to 36 V | 15 V | 1 A |
| REC15E-4824SZ | ![]() |
Convertidores DC/DC: SMD 15W 18-75Vin 24Vout 625mA | 18 V to 75 V | 24 V | 625 mA |
| REC15E-2412SZ/X2 | ![]() |
Convertidores DC/DC: SMD 15W 9-36Vin 12Vout 1.25A | 9 V to 36 V | 12 V | 1.25 A |
| REC15E-2415DZ | ![]() |
Convertidores DC/DC: SMD 15W 9-36Vin +/-15Vout 500mA | 9 V to 36 V | 15 V | 500 mA |
Publicado: 2019-01-06
| Actualizado: 2023-03-09