Renesas Electronics Multi-Function Cordless Drill with Wire Detection

Renesas Electronics Multi-Function Cordless Drill with Wire Detection provides a way for smart drills to communicate with a smartphone. The solution uses common wireless communication protocols such as BLUETOOTH® or Wi-Fi. This energy-efficient, intelligent cordless drill solution includes an electric wire in wall detection feature. Additional programmable features include angle of drilling (vertical/horizontal/any angle), RPM limit for plastic materials, and torque limit as an option to a mechanical switch. The Renesas solution can also make distance measurements, Bluetooth Low Energy (LE) connection to a smartphone for easy user setup, and an optional haptic indication of electric wire detection.

Features

  • Electric wire in wall detection integrated into removable dust collector increases safety and removes the need for additional dedicated tools
  • Indication of horizontal or vertical (or programmable angle) removes the need for additional jigs or tools
  • Low-cost Bluetooth LE allows users to control the drill on a smartphone comfortably
  • Brushless motor with precise torque control increases efficiency and power and decreases overall weight
  • Wide-angle observation display (IPS or OLED panel)

Applications

  • Cordless drill with embedded safety and advanced functionality

System Block Diagram

Block Diagram - Renesas Electronics Multi-Function Cordless Drill with Wire Detection

Additional Application Solutions

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Learn More

Publicado: 2021-08-31 | Actualizado: 2022-03-11