Renesas Electronics RAA2P3226 Sensor Evaluation Tools
Renesas Electronics RAA2P3226 Sensor Evaluation Tools are available in two versions. Each tool helps users evaluate the features and functions of the RAA2P3226 dual-channel inductive position sensor. The RA2P3226 (RTKA2P3226S00000BE) Sensor Starter Kit is for a rotary dual coil design. It is a high-speed, high-accuracy, contactless absolute position sensing kit for industrial applications. The Renesas Electronics RAA2P3226 (RTKA2P3226S00L00BE) Sensor Evaluation Kit is also for a rotary dual coil design. This evaluation kit is a high-accuracy linear position sensing kit for industrial applications. Both tools are configurable with UART, ABI, I2C, Step/Dir output interfaces, and are suitable for 3.3V or 5.0V applications.
Features
- RTKA2P3226S00000BE (Starter Kit)
- High-speed, high-accuracy, contactless absolute position sensing kit for industrial applications
- Configurable with UART, ABI, I2C, Step/Dir output interfaces
- Suitable for 3.3V or 5.0V applications
- RTKA2P3226S00L00BE (Evaluation Kit)
- High-accuracy linear position sensing kit for industrial applications
- Configurable with UART, I2C, ABI, Step/Dir output interfaces
- Suitable for 3.3V or 5.0V application
Applications
- Optical and magnetic encoder replacement
- Linear motors
- Robotics
- Medical applications
- Industrial automation
Kit Contents
- RTKA2P3226S00000BE (Starter Kit)
- RAA2P COMBOARD communications board
- RAA2P3226A1615 high accuracy 18-bit resolution, 89mm radius, absolute side shaft, arc encoder design
- RAA2P3226R3201 high accuracy, 19-bit resolution, 72mm diameter absolute encoder design
- RAA2P3226R1601 high accuracy, 18-bit resolution, 34mm diameter absolute encoder design
- USB-B cable
- Two interface cables
- RTKA2P3226S00L00BE (Evaluation Kit)
- RAA2P COMBOARD communications board
- RAA2P3226L0264 264mm Linear Sensing Module (UART)
- USB-B cable
- 2x 10-pin interface cables
- 1x 5-pin interface cable
Starter Kit
Evaluation Kit