ROHM Semiconductor 125°C I2C BUS EEPROMs for 2-Wire Automotive
ROHM Semiconductor 125°C I2C BUS EEPROMs for 2-Wire Automotive are AEC-Q100 qualified. The ROHM I2C BUS EEPROMs feature two ports of Serial Clock (SCL) and Serial Data (SDA) that all controls are available through. The EEPROMs operate from a wide limit of 1.7V to 5.5V, with a possible 1MHz operation.The I2C BUS EEPROMs offer a low current consumption, a page write mode of 32Byte/64Byte, and a bit format of 8K x 8bit/16K x 8bit. The 125°C I2C BUS EEPROMs are available in SOP8, SOP-J8, TSSOP-B8, MSOP8, and VSON008X2030 packages with an ambient operating temperature of -40°C to +125°C.
Features
- AEC-Q100 qualified
- All controls available by two ports of Serial Clock (SCL) and Serial Data (SDA)
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Page write mode 32Byte/64Byte
- Bit format 8K x 8bit / 16K x 8bit
- Low current consumption
- Prevention of miswriting
- WP (Write Protect) function added
- Prevention of miswriting at low-voltage
- Noise filter built-in SCL/SDA pin
- Initial delivery state FFh
- Packages
- 5.0mm x 6.2mm x 1.71mm SOP8
- 4.9mm x 6.0 mm x 1.65mm SOP-J8
- 3.0mm x 6.4mm x 1.2mm TSSOP-B8
- 2.9mm x 4.0mm x 0.9mm MSOP8
- 2.0mm x 3.0mm x 0.6mm VSON008X2030
Applications
- Automotive camera
- Automotive electronics
Specifications
- 3.5ms (max) Write cycle time
- 1.7V to 5.5V supply voltage
- Write cycles
- 4 million times (Ta = 25°C)
- 1.2 million times (Ta = 85°C)
- 0.5 million times (Ta = 105°C)
- 0.3 million times (Ta = 125°C)
- Data retention
- 100 years (Ta = 25°C)
- 60 years (Ta = 105°C)
- 50 years (Ta = 125°C)
- -40°C to +125°C ambient operating temperature
Typical Application Circuit
Block Diagram
View Results ( 43 ) Page
| N.º de artículo | Hoja de datos | Tamaño de memoria | Organización | Corriente de suministro operativa |
|---|---|---|---|---|
| BR24H64NUX-5ACTR | ![]() |
64 kbit | 8 k x 8 | 10 uA |
| BR24H02FVM-5ACTR | ![]() |
2 kbit | 256 x 8 | 10 uA |
| BR24H32FJ-5ACE2 | ![]() |
32 kbit | 4 k x 8 | 2 mA |
| BR25H160FVM-5ACTR | ![]() |
16 kbit | 2 k x 8 | 10 uA |
| BR24H08FVM-5ACTR | ![]() |
8 kbit | 1 k x 8 | 10 uA |
| BR24H256NUX-5ACTR | ![]() |
256 kbit | 32 k x 8 | 10 uA |
| BR24H256FVM-5ACTR | ![]() |
256 kbit | 32 k x 8 | 10 uA |
| BR24H64FVM-5ACTR | ![]() |
64 kbit | 8 k x 8 | 2 mA |
| BR24H64FVT-5ACE2 | ![]() |
64 kbit | 8 k x 8 | 10 uA |
| BR25H320NUX-5ACTR | ![]() |
32 kbit | 4 k x 8 | 10 uA |
Publicado: 2021-01-15
| Actualizado: 2025-03-04