ROHM Semiconductor Standard Indication Chip LEDs
ROHM Semiconductor Standard Indication Chip LEDs are available in blue and RGB. These components feature Wavelengths of 470nm for blue and 624nm, 540nm, and 470nm for RGB as well as excellent heat radiation and high brightness. These ROHM LEDs are available in the popular PLCC-2 and 0805 packages.Features
- SMLZN4BGTT86A
- High brightness
- 20/50mA guaranteed specifications
- PLCC-2 package
- SMLVN6RGB1U1
- High brightness tri-color LED
- Low height and improved color mixture made possible by flat-frame structure
- SMLMN2BCTT86C
- Compact LED with reflector
- Die is located at the center of the package, achieving equivalent distribution of light emission
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Paquete / Cubierta | Color de iluminación |
|---|---|---|---|---|
| SMLS14BNTT68 | ![]() |
Luces LED unicolor Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD | 1206 (3216 metric) | Blue |
| SMLMN2BCTT86C | ![]() |
Luces LED unicolor Blue 470nm 36mcd InG AECQ-102 | 0805 (2012 metric) | Blue |
| SMLVN6RGB1U1 | ![]() |
Luces LED multicolor RGB 624/527/470nm 700/1200/400mcd | 1411 (3528 metric) | RGB |
| SMLZN4BGTT86A | ![]() |
Luces LED unicolor Blue 470nm 300mcd InGaN 114mW 3.3V | 1311 (3228 metric) | Blue |
Publicado: 2016-12-01
| Actualizado: 2023-05-16