ROHM Semiconductor TLR1901GXZ Rail-to-Rail Input/Output CMOS Op Amp
ROHM Semiconductor TLR1901GXZ Rail-to-Rail Input/Output CMOS Op Amp is a single CMOS operational amplifier in an ultra-small package. This product features ultra-low power and a low offset voltage. The ROHM Semiconductor TLR1901GXZ is suitable for battery-powered equipment, portable equipment, and sensor amplifiers.Features
- Nano Energy™ integrated op amp
- Ultra small package (WLCSP)
- Ultra low supply current
- Low input offset voltage
- Rail-to-rail input/output
Applications
- Battery-powered equipment
- Portable equipment
- Sensor amplifiers
- Current monitoring amplifiers
- Smartphones
- Internet of Thing (IoT) equipment
Specifications
- 160nA typical supply current
- 0.55mV maximum input offset voltage
- Common-mode input voltage range of VSS to VDD
- 0.5pA typical input bias current
- Operating supply voltage range
- Single supply of 1.7V to 5.5V
- Dual supply of ±0.85V to ±2.75V
- -40°C to +85°C operating temperature range
Block Diagram
Pin Configuration
Publicado: 2025-07-28
| Actualizado: 2025-08-18