Same Sky CFM-50 50mm x 50mm DC Axial Fans

Same Sky CFM-50 50mm x 50mm DC Axial Fans are designed for a range of cooling needs by offering multiple speed options, from 3000RPM to 7500RPM. These fans provide airflow up to 19.46CFM and a tachometer signal option is available. The CFM-50 series features a dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky CFM-50 50mm x 50mm DC Axial Fans have an operating temperature range from -10°C to +70°C. This series offers an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications.

Features

  • Dual ball-bearing, sleeve bearing, or omniCOOL bearing system
  • 50mm x 50mm frame
  • Multiple speed options for different cooling needs
  • Up to 19.46CFM
  • 3000RPM to 7500RPM rated speeds
  • Tachometer signal available
  • -10°C to +70°C operating temperature range
  • RoHS and REACH compliant

Applications

  • IT and telecommunications equipment
  • Medical devices
  • Industrial

Videos

Publicado: 2022-01-10 | Actualizado: 2024-09-25