Samtec Solderless Compression Mount Connectors

Samtec Solderless Compression Mount Connectors feature vertical or edge launch, stripline or microstrip/CPW transmission, and threaded coupling with high mechanical stability. These connectors are intermateable with 1.85mm/2.40mm/3.50mm and SMA, field replaceable, and cost-effective assembly. The compression mount connectors offer 40GHz to 65GHz performance and are ideal for test applications.

Features

  • Vertical or edge launch
  • Stripline or microstrip/CPW transmission
  • Field replaceable and cost-effective assembly
  • Threaded coupling with high mechanical stability
  • 40GHz to 65GHz performance
  • Intermateable with 1.85mm/2.40mm/3.50mm
  • Air dielectric for low VSWR and insertion loss
View Results ( 3 ) Page
N.º de artículo Hoja de datos Impedancia Frecuencia máxima Régimen de voltaje Resistencia de aislamiento Temperatura de trabajo máxima
292-J-P-EP-ST-EL-01 292-J-P-EP-ST-EL-01 Hoja de datos 50 Ohms 40 GHz 215 V 5 GOhms + 165 C
185-J-P-EP-ST-EL-01 185-J-P-EP-ST-EL-01 Hoja de datos 50 Ohms 67 GHz 200 V 5 GOhms + 165 C
240-J-P-EP-ST-EL-01 240-J-P-EP-ST-EL-01 Hoja de datos 50 Ohms 50 GHz 220 V 5 GOhms + 165 C
Publicado: 2023-10-06 | Actualizado: 2023-10-26