Schneider Electric Harmony Timer Relays

Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. These timer relays are ideal for machines, buildings, water segments, and HVAC.

Applications

  • Machines
  • Buildings
  • Water segments
  • HVAC

Videos

View Results ( 51 ) Page
N.º de artículo Hoja de datos Voltaje de alimentación operativo Rango de tiempo Clase de contacto Modo de funcionamiento Estilo de montaje
RE17RMMW RE17RMMW Hoja de datos 12 VAC to 240 VAC 1 s to 100 h 8 A Programmable - Ten Timing Functions DIN Rail Mount
RE22R2CMR RE22R2CMR Hoja de datos
RE22R2KMR RE22R2KMR Hoja de datos
RE22R1CMR RE22R1CMR Hoja de datos
RE48AML12MW RE48AML12MW Hoja de datos 24 V to 240 VAC/DC 0.02 s to 300 h 5 A Panel Mount
RE48ACV12MW RE48ACV12MW Hoja de datos 24 VAC to 240 VAC 0.02 s to 300 hr
RE48AMH13MW RE48AMH13MW Hoja de datos
RE48ATM12MW RE48ATM12MW Hoja de datos
RE17RAMU RE17RAMU Hoja de datos 24 VAC to 240 VAC, 24 VDC 1 s to 100 h 8 A On Delay DIN Rail Mount
RE17RMMU RE17RMMU Hoja de datos 24 VAC to 240 VAC, 24 VDC 1 s to 100 h Programmable - 10 Timing Functions
Publicado: 2024-10-18 | Actualizado: 2025-04-07