Sensirion SCD4x Miniaturized CO2 Sensors

Sensirion SCD4x Miniaturized CO2 Sensors are CO2 and RH/T sensors that fit in the space of just one cubic centimeter. These CO2 sensors offer a 2.4V to 5.5V supply voltage range, fully calibrated digital I2C output, and up to ±(50ppm +5% of reading) accuracy rating. Compared to the SCD30, the SCD4x footprint has been miniaturized by a factor of 5, resulting in dimensions of just 10.1mm x 10.1mm x 6.5mm. With the use of the photoacoustic NDIR sensing principle, the dimensions of the optical cavity are greatly reduced without compromising sensor performance. CO2 sensor is compliant with RESET, WELL, Title 24, and ASHRAE 62.1 building standards. The SCD4x series features a quality humidity and temperature sensor that delivers two additional sensor outputs. Sensirion SCD4x miniaturized CO2 sensors are ideal for sensing markets such as IoT, automotive, HVAC, appliances, and consumer goods.

Features

  • 10.1mm x 10.1mm x 6.5mm small form factor
  • Surface mount
  • On-chip RH and T compensation
  • Mechanically robust
  • Reflow solderable
  • 2.4V to 5.5V supply voltage range
  • Fully calibrated digital I2C output
  • 0ppm to 40,000ppm output range
  • No external circuitry required, no energy loss
  • Accurate readings right after assembly
     

Applications

  • Demand controlled ventilation
  • Indoor air quality monitoring
  • CO2 ventilation alarms
  • IoT/smart homes
  • Agriculture/green housing
  • Industrial

Specifications

  • SCD40
    • ±(50ppm +5% of reading) accuracy
    • 400ppm to 2000ppm specified measurement range
  • SCD41
    • ±(40ppm +5% of reading) accuracy
    • 400ppm to 5000ppm specified measurement range
    • Low-power single shot
    • Meets California Building Energy Efficiency standard - Title 24 certification
  • SCD43
    • High accuracy
    • 400ppm to 5000ppm specified measurement range
    • Compatible with ASHRAE Standard 62.1 4
    • Single-shot operation mode

Videos

Sensor Placement

Infographic - Sensirion SCD4x Miniaturized CO2 Sensors

Reset / Well Compliant

Chart - Sensirion SCD4x Miniaturized CO2 Sensors

Infographic

Infographic - Sensirion SCD4x Miniaturized CO2 Sensors
Publicado: 2020-01-21 | Actualizado: 2026-07-15