Infineon Technologies EZ-USB™ FX2G3 High-Speed Peripheral Controllers
Infineon Technologies EZ-USB™ FX2G3 High-Speed Peripheral Controllers are USB 2.0 device controllers targeting the established USB 2.0 applications in biometrics, scanners, cameras, video, and imaging markets. Based on the MXS40-LP platform, these controllers feature Cortex®-M4 and M0+ MCUs, 512KB Flash, 128KB SRAM, 128KB ROM, serial communication blocks (SCB), and a crypto engine to support various security features. A high-bandwidth data subsystem in the Infineon EZ-USB FX2G3 enables DMA data transfers from an LVCMOS input to a USB output at up to 480 Mbps, supporting USB high-speed host systems. A 1024KB SRAM is included in the high-bandwidth data subsystem to buffer data.
Features
- USB interface
- USB 2.0 high-speed (HS) at 480Mbps
- Up to 32 endpoints, 16 IN and 16 OUT, with each endpoint configured as Bulk, Isochronous, or Interrupt type
- Dual-core CPU subsystem
- 150MHz Arm® Cortex-M4F (CM4) CPU with single-cycle multiply, floating point (FP), and memory protection unit (MPU)
- 100MHz Arm Cortex-M0+ (CM0+) CPU with single-cycle multiply and memory protection unit (MPU)
- Memory subsystem
- 512KB built-in application flash, read-while-write (RWW) support
- 128KB SRAM with power and data retention control
- 128KB ROM for device initialization, flash write, security, eFuse programming
- 1MB SRAM for LVCMOS to USB data buffer
- 1024 bits one-time programmable (OTP) eFuse array
- Peripheral IO subsystem – total of 48 shared IOs
- Quad SPI (QSPI) configurable as single, dual, quad, dual-quad, and octal interfaces
- Six Serial Communication Blocks (SCBs) configurable as I2C, UART, or SPI
- Pulse-density modulation (PDM) to pulse-code modulation (PCM) converter for a microphone
- One USB full-speed (FS) device for the virtual communication (COM) function
- GPIOs (each peripheral IO can be configured as a GPIO)
- General Programmable Interface (GPIF III)
- LVCMOS parallel-data bus transceiver mode
- Consists of 16 data, one clock, and 10 control signals
- 100MHz SDR in TX and RX mode
- Ultra-low-power (ULP) with fine-grained power management
- 1.7V to 3.6V operation range
- Deep sleep mode with SRAM retention
- Flexible clocking options
- Security
- ROM-based root of trust via uninterrupted Secure Boot
- Stepwise authentication of execution images
- Secured execution of code in the execute-only mode for protected routines
- All debug and test ingress paths can be disabled
- Eight protection contexts
- Cryptography accelerator
- Hardware acceleration for symmetric/asymmetric cryptographic methods and hash functions
- True random number generation (TRNG) function
- 8mm × 8mm 104-pin LGA package
Applications
- Biometric devices
- Scanners
- Medical devices
- Video streaming cameras
- Audio devices
- Industrial automation
- Gaming controllers and AR/VR
- Data acquisition systems
- USB logic and protocol analyzers, JTAG debuggers
- USB smartphone add-on accessories
Videos
Block Diagram
Publicado: 2025-10-31
| Actualizado: 2026-02-26