SemiQ GP2T040A120x SiC MOSFETs

SemiQ GP2T040A120x SiC MOSFETs benefit many applications, including Power Factor Correction, DC-DC Converter Primary Switching, and Synchronous rectification. The GP2T040A120x when combined with Silicon Carbide Schottky diodes offers optimal performance that can be achieved without the trade-offs made with Silicon devices. EV Charging, Solar/Wind, Industrial Controls, and HVAC systems benefit from the increased performance achieved with SemiQ SiC MOSFETs.

Features

  • Reduced switching losses
  • Higher efficiency
  • Increased power density
  • Reduced heat-sink size
  • Higher reliability

Applications

  • Solar Inverters
  • Switch mode power supplies, UPS
  • Induction heating and welding
  • EV charging stations
  • High-voltage DC/DC converters
  • Motor drives
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
GP2T040A120J GP2T040A120J Hoja de datos MOSFETs de SiC 1200V, 40mOhm, TO-263-7L MOSFET
GP2T040A120U GP2T040A120U Hoja de datos MOSFETs de SiC SiC MOSFET 1200V 40mohm TO-247-3L
GP2T040A120H GP2T040A120H Hoja de datos MOSFETs de SiC SiC MOSFET 1200V 40mohm TO-247-4L
Publicado: 2022-10-14 | Actualizado: 2022-10-18