Gigavac GXSB15/16 Current Sensing Contactors

Gigavac GXSB15/16 Current Sensing Contactors offer chassis-level power terminals that do not require specially routed power cables, bus bars, or lugs. These contactors feature rugged EPIC® seals rated at 175°C to reduce the risk of fire or meltdown in overcurrent conditions. The GXSB15/16 contactors include built-in coil suppression for all DC coils, stainless steel nuts, and mounting inserts. These contactors operate at 12VDC or 24VDC continuous coil power with no EMI emissions. The GXSB15/16 current sensing contactors are hermetically sealed with IP67 and IP69K ratings. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.

Features

  • Chassis-level power terminals: No need for specially routed power cables, special bus bars, or special lugs
  • Rugged EPIC® seal rated at 175°C to reduce risk of fire or meltdown in overcurrent conditions, and the same technology is used for advanced aerospace programs
  • Hermetically sealed to meet:
    • UL1604 for Class I and II, Div 2 and Class III for use in hazardous locations
    • IP67 for temporary water immersion for 30 minutes
    • IP69K for pressure washing
    • SAE J1171 - external ignition protection
    • ISO8846 for protection against ignition around flammable gasses
  • High-efficiency dual DC coils with very low 12VDC or 24VDC continuous coil power and no EMI emissions or crosstalk on the system control power
  • Built-in coil suppression for all DC coils saves engineering time and parts cost to add external coil suppression
  • Stainless steel nuts and mounting inserts, for years of corrosion-free service
  • Not position sensitive and can be mounted in any position for ease of installation

Specifications

  • 1,000,000 cycles mechanical life
  • 15G vibration, sinusoidal (500Hz to 2000Hz peak)
  • 2200VRMS dielectric at sea level (leakage <1mA)
  • Exceeds IP67 and IP69K environmental seal
  • MIL-STD-810 salt fog

Applications

  • Heavy trucks and equipment
  • Buses
  • Emergency vehicles
  • Electric and hybrid vehicles
  • Boats
  • Light rail
  • Mining, oil, and factory automation
  • Solar, wind, and wave power systems
  • Power management systems for battery charging, fuel cells, and battery backup

Dimensions Diagram

Mechanical Drawing - Gigavac GXSB15/16 Current Sensing Contactors
View Results ( 6 ) Page
N.º de artículo Hoja de datos Voltaje de la bobina Régimen de corriente del contacto Número de polos Altura Longitud Tipo Corriente de bobina
GXSB15CEB GXSB15CEB Hoja de datos 24 VDC 350 A 2 Pole 60.4 mm 137.2 mm Hermetic Sealed 97 mA
GXSB15CEC GXSB15CEC Hoja de datos 24 VDC 350 A 2 Pole 60.4 mm 137.2 mm Hermetic Sealed 97 mA
GXSB16BEB GXSB16BEB Hoja de datos 12 VDC 600 A 2 Pole 76.2 mm 137.2 mm Current Sensing 640 mA
GXSB16CE GXSB16CE Hoja de datos 24 VDC 600 A 1 Pole 76.2 mm 137.2 mm Current Sensing 320 mA
GXSB16CEB GXSB16CEB Hoja de datos 24 VDC 600 A 2 Pole 76.2 mm 137.2 mm Current Sensing 320 mA
GXSB16CEC GXSB16CEC Hoja de datos 24 VDC 600 A 2 Pole 76.2 mm 137.2 mm Current Sensing 320 mA
Publicado: 2024-11-27 | Actualizado: 2024-12-06