Siretta SNYPER-IoTS Graphyte (GL)

Siretta SNYPER-IoTS Graphyte (GL) is a multi-language network signal analyzer and datalogger for surveying the NTN (Satellite), LTE-M, NB-IoT, and 2G/GSM networks. This device can be left to conduct sequential surveys in a fixed location and automatically save them. The different types of surveys that can be performed include a “FULL” survey (NTN, LTE-M, NB-IoT, and 2G) or any combination of NTN, LTE-M, NB-IoT, and GSM. The SNYPER-IoTS Graphyte performs single-cycle or multi-cycle surveys to record network signal strength, cell parameters, and location via the internal GNSS receiver. This device can typically store up to 10,000 single-cycle surveys on its internal solid-state memory. The results can be downloaded using a USB-C connection to a PC in CSV or HTML formats.

The SNYPER-IoTS Graphyte summary page displays the relative signal levels and operators of all the cells discovered for determining the suitable available mobile network operator. This device can also be used to help establish optimum antenna placement and perform local site surveys. The SNYPER-IoTS Graphyte operates within a temperature range of -10°C to 60°C and is available in dimensions of 141mm x 76mm x 36mm.

Features

  • n23 (1600), n255 (1600), and n256 (2100) three IoT-NTN (MHz) supported bands
  • 18 LTE-M (MHz) supported bands
  • 17 NB-IoT (MHz) supported bands
  • B2 (1900) / B3 (1800) / B5 (850) / B8 (900) four GSM / EGPRS (MHz) supported bands
  • GPS, GLONASS, BeiDou, and Galileo GNSS support
  • View cell signal strength and cell parameters
  • View the number of GNSS satellites observed by the constellation
  • 480 x 640 colour TFT display
  • Long-life rechargeable battery
  • USB-C cable for PC connection and power/charging
  • USB-C download of device results to PC
  • Rugged and durable construction
  • Integrated belt clip
  • Supplied with a hard carry case for the device and accessories
  • Multiple language support (English/French/German/Italian/Polish/Spanish)
  • Interfaces:
    • 2x SMA female cellular antenna connectors
    • 1x SMA GNSS antenna connector
    • 1x SIM card reader (push-push) 3V and 1.8V
    • Red LED charging indicator
    • 2.4” diagonal VGA 480 x 640 RGB TFT with LED backlight display
    • 80-degree viewing angle display
    • 700md/m2 display brightness
  • Reporting:
    • HTML reporting:
      • Graphical display ordered by signal strength
      • Complete summary breakdown for all recorded cells
      • Recorded survey date, time, and position
      • Access to Siretta’s CloudSURVEY portal for storing and viewing surveys (registration required)
    • CSV reporting:
      • Complete survey breakdown for each recorded cell
      • Spreadsheet format allows for easy analysis
  • Approvals and compliance:
    • UKCA
    • CE
    • FCC
    • RoHS
  • -10°C to 60°C operating temperature range
  • 141mm x 76mm x 36mm dimensions

Applications

  • Determine when to use NTN rather than a terrestrial network
  • Enhanced cellular surveying of new and existing installations on NTN, LTE-M, NB-IoT, and 2G/GSM
  • Establish a suitable network operator for any application
  • Determine optimum antenna placement
  • Evaluate the preferred network operator's performance

Videos

Publicado: 2025-12-15 | Actualizado: 2026-01-08