Spectrum Control MMG High Q Glass SMT RF Filters
Spectrum Control MMG High Q Glass SMT RF Filters are available in frequencies ranging from 0.5GHz to 10GHz, ideal for use in aerospace and defense environments. MMG filters provide high selectivity with low insertion loss and temperature stability in a compact form factor with BGA mounting. High performance ratings in a compact design are due to the integrated passive device-in-glass design, and this 3D process enables a unique solenoid inductor structure with superior Q performance. Additionally, the wafer-scale process provides an extremely high correlation between the manufactured product and filter simulations. Spectrum Control MMG High Q Glass SMT RF Filters offer physical dimensions of 2.6mm x 5.4mm and a wide temperature range of -55°C to +125°C.
Features
- Ultra-miniature design
- High Q
- Surface-mount
Applications
- Aerospace
- Defense
- Low pass
- High pass
- Band pass
- Band stop
- Diplexer
Specifications
- 0.5GHz to 10GHz frequency range
- 15dB typical passband return loss
- 1.4:1 passband VSWR
- 2.2dB mid-band insertion loss
- >70dB at DC to 2.5GHz
- >60dB at 5.8GHz to 15GHz
- 2.6mm x 5.4mm dimensions
- -55°C to +125°C temperature range
Performance Graph
Dimensions