Vishay / Sprague TP3 Tantamount® Molded Case Capacitors
Vishay / Sprague TP3 Tantamount® Molded Case Capacitors are solid tantalum surface-mount capacitors that have a molded case available in five case codes and high ripple current carrying capability. This high-performance TP3 series has an operating temperature range of -55°C to +125°C, low ESR, compatibility with high-volume automatic pick-and-place equipment, AEC-Q200 qualification, and compliant terminations. TP3 case sizes B, C, D, and E are 100% surge current tested, and overall, these capacitors meet EIA 535BAAC and RoHS compliance to Directive 2002/95/EC. Vishay / Sprague TP3 Tantamount Molded Case Capacitors offer a capacitance range of 0.10µF to 470µF.Features
- Surface mount
- High ripple current carrying capability
- Low ESR
- Compatible with high-volume automatic pick-and-place equipment
- Molded case available in five case codes
- AEC-Q200 qualified
- Compliant terminations
- Meets EIA 535BAAC
Specifications
- -55°C to +125°C operating temperature range (above 85°C, voltage derating is required)
- 4VDC to 50VDC voltage rating
- 0.10µF to 470µF capacitance range
- ±10%, ±20% capacitance tolerance
Publicado: 2011-08-23
| Actualizado: 2022-10-14