STMicroelectronics P-L496G-CELL01/2 STM32 Discovery Packs
STMicroelectronics P-L496G-CELL01/2 STM32 Discovery Packs are turnkey development platforms for cellular and cloud technology based solutions. The P-L496G-CELL01 is for 2G/3G cellular-to-cloud, and the P-L496G-CELL02 is for LTE IoT cellular-to-cloud. The packs are composed of an STM32L496AGI6-based low-power discovery motherboard with preloaded firmware and a STMod+ cellular expansion board with antenna.Features
- STM32L496AGI6 microcontroller featuring 1Mbyte of Flash memory and 320Kbytes of RAM in a UFBGA169 package
- USB OTG HS
- On-board current measurement
- SAI Audio CODEC
- ST-MEMS digital microphones
- 8-Mbit PSRAM
- 2 user LEDs
- 1 user and 1 reset push-buttons
- 4-direction joystick with selection button
- Board connectors:
- Camera 8 bit
- USB with Micro-AB
- Stereo headset jack including analog microphone input
- microSD™ card
- Board expansion connectors:
- Arduino™ Uno V3
- STMod+
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
- Board expansion features:
- P-L496G-CELL01: Quectel UG96 worldwide cellular modem penta-band 2G/3G module, 7.2 Mbps downlink, 5.76 Mbps uplink
- P-L496G-CELL02: Quectel BG96 worldwide cellular modem LTE Cat M1/Cat NB1/EGPRS module 300 kbps downlink, 375 kbps uplink
- Modem reset red LED and modem signaling green LED
- Switchable SIM interface, eSIM and MicroSIM
- P-L496G-CELL01: Pulse 2G/3G SMA antenna for frequency ranges: 850/900/1800/1900/2100MHz
- P-L496G-CELL02: Pulse SMA antenna for frequency ranges: 824/900/1800/1900/2100MHz
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- On-board ST-LINK/V2-1 SWD,TAG debugger/programmer with USB reenumeration capability: mass storage, virtual COM port and debug port
- Comprehensive free software libraries and examples available with the STM32Cube package
Videos
Additional Resources
Publicado: 2018-04-17
| Actualizado: 2023-02-06