STMicroelectronics STEVAL-IPMx Motor Control Power Boards
STMicroelectronics STEVAL-IPMx Motor Control Power Boards are compact boards based on the STGIF5CH60TS-L Small Low-Loss Intelligent Molded Module (SLLIMM™) 2nd series. These boards are affordable and easy-to-use solutions for driving high-power motors. The STEVAL-IPMx boards are used for a wide range of applications like white goods, air conditioning, compressors, high-end power tools, and 3-phase inverters for motor drives. The Intelligent Power Module (IPM) consists of short-circuit rugged IGBTs with various features, including undervoltage lockout (UVLO), smart shutdown, temperature sensing, NTC, and overcurrent protection.Features
- 125VDC to 400VDC input voltage
- Up to 20VDC input auxiliary voltage
- Single- or three-shunt resistors for current sensing (with sensing network)
- Dedicated op-amps or MCU for current sensing
- Overcurrent hardware protection
- Very compact size
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- Uses the IGBT intelligent power module from the 2nd series of SLLIMM™ IPMs
- Motor control connector (32-pin) to interface with ST MCU boards
- Universal conception for further evaluation with breadboard and testing pins
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | La Herramienta es para la Evaluación de | Voltaje de entrada |
|---|---|---|---|
| STEVAL-IPM05F | ![]() |
STGIF5CH60TS-L | 125 V to 400 V |
| STEVAL-IPM15B | ![]() |
STGIB15CH60TS-L | 125 V to 400 V |
| STEVAL-IPM07F | ![]() |
STGIF7CH60TS-L | 125 V to 400 V |
| STEVAL-IPM10B | ![]() |
STGIB10CH60TS-L | 125 V to 400 V |
| STEVAL-IPM10F | ![]() |
STGIF10CH60TS-L | 125 V to 400 V |
Publicado: 2019-10-29
| Actualizado: 2024-02-23