STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier
STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier (SCR) is suitable in industrial applications where high immunity is required, with a lower gate current. The TN4050 features a 40A on-state RMS current, whereas the TN6050 is 60A. The STMicroelectronics TN4050/TN6050 is available in a through-hole high-power TO-247LL (long lead) package with the anode in the backside.Features
- 1200V maximum repetitive blocking voltage
- 50mA IGT maximum
- 40A (TN4050-12WL) or 60A (TN6050-12WL) RMS on-state current ITRMS
- High static and dynamic commutation
- dI/dt = 100A/µs
- dV/dt = 2000V/µs
- ECOPACK2 component (RoHS and HF compliance)
Applications
- Solar/wind renewable energy inverters and rectifiers
- Solid-state relay (SSR)
- Uninterruptible power supply (UPS)
- Industrial SMPS
- Bypass
- AC-DC inrush current limiters (ICL)
- AC-DC voltage-controlled rectifiers
- Battery chargers
- Industrial welding systems
- Soft starter
- Heating systems
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Paquete / Cubierta |
|---|---|---|---|
| TN4050HP-12G2YTR | ![]() |
SCR 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package | D2PAK-3 |
| TN4050HP-12WY | ![]() |
SCR 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor | TO-247-3 |
| TN4050HP-12GY-TR | ![]() |
SCR 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package | D2PAK-3 |
| TN6050-12WL | ![]() |
SCR DFD THYR TRIAC & RECTIFIER | |
| TN4050-12WL | ![]() |
Triacs DFD THYR TRIAC & RECTIFIER |
Publicado: 2020-09-03
| Actualizado: 2024-12-30