EPCOS / TDK B43655 Aluminum Electrolytic Capacitors
EPCOS / TDK B43655 Aluminum Electrolytic Capacitors are qualified based on AEC-Q200 standards and designed for onboard chargers. These capacitors feature high reliability, ultra-high ripple current capability, and an ultra-compact design. B43655 capacitors are design-optimized for base cooling and high ripple current density and have aluminum case construction with snap-in solder pins. Specifications for the B43655 capacitors from EPCOS/TDK include a 90µF to 940µF capacitance range, 475V to 500V voltage range, and 22mm x 30mm to 35mm x 60mm dimensions.
Features
- Qualification based on AEC-Q200 standards
- Extremely high CV product
- Design optimized for base cooling and high ripple current density
- Ultra-compact design
- High reliability
- Available with tight length tolerance
Specifications
- Aluminum case
- Polyolefin sleeve
- Snap-in solder pins
- Minus pole marking on the PET sleeve
- Overload protection by pressure relief devices on the base or case wall
- 475VDC to 500VDC voltage range
- 90µF to 940µF rated capacitance
- IEC 60384-4:2016 sectional specification
- 22mm x 30mm to 35mm x 60mm dimensions
- -40°C to +105°C operating temperature range
Ordering Codes
Publicado: 2025-09-30
| Actualizado: 2026-02-22