TDK ADL2012 Wound Ferrite Inductors
TDK ADL2012 Wound Ferrite Inductors offer a compact size, thin form factor, a wide operating temperature range, and AEC-200 compliance. These inductors feature an original coiled wiring design and original structure that achieves broadband impedance and good DC superimposition characteristics. The completely automated manufacturing process ensures consistent high quality and reliability. With a mounting area of 2.2mm x 1.25mm and a maximum height of 1.75mm, these TDK ADL2012 inductors are suitable for space-constrained applications. The series is also ideal for use with a separate signal and for power lines in in-vehicle power-over-coax (PoC) applications.
Features
- Small size
- Thin form factor
- Broadband impedance
- Good DC superimposition
- Original coiled wiring design
- Original structure
- Completely automated manufacturing process
- Suitable for power lines in in-vehicle PoC
Specifications
- AEC-Q200 compliant
- 2.2mm x 1.25mm mounting area
- 1.75mm maximum height
- 0.5Ω maximum DC resistance
- ±20% tolerance
- 500MHz to 1000MHz self-resonant frequency range
- -40°C to +135°C operating temperature range
Dimensions
Impedance vs. Frequency
Publicado: 2025-09-30
| Actualizado: 2025-12-30