TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface
TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).Features
- 4x solution provides 3 times the density of SFP/SFP+
- Features TE Connectivity 38-position EVERCLEAR connectors
- Through-bezel and behind-bezel cage options with proven EMI containment
- Direct-attach copper cables for short-reach applications
- Quick-release latching system
- MPO cables plug into QSFP parallel optic transceiver modules
- Light pipe and heat sink options available
Applications
- Switches
- Routers
- HBAs
- Enterprise storage
- High-performance computing
- High-density, high-speed I/O
- Multiple channel interconnects
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Descripción | Revestimiento del contacto |
|---|---|---|---|
| 1888968-1 | ![]() |
Conectores I/O Cage kit w/ PCI HS Behind-bezel | Tin |
| 1888674-1 | ![]() |
Conectores I/O Cage w/lightpipe tab Through-bezel | |
| 1761987-9 | ![]() |
Conectores I/O Connector 38 Pos EVERCLEAR/QSFP | Gold |
| 1888631-1 | ![]() |
Conectores I/O Cage kit w/ PCI HS Through-bezel | Tin |
| 1888781-1 | ![]() |
Conectores I/O Cage Assy QSFP Behind-bezel | Tin |
| 2110819-1 | ![]() |
Conectores I/O SMT Compact I/O Conn 38 Pos Female | Gold |
| 1888631-2 | ![]() |
Conectores I/O Cage kit w/ SAN HS Through-bezel | Tin |
| 1888968-3 | ![]() |
Conectores I/O Cage kit w/ NW HS Behind-bezel | Tin |
| 1888617-1 | ![]() |
Conectores I/O Cage Assy QSFP Through-bezel | Tin |
| 1888631-3 | ![]() |
Conectores I/O Cage kit w/ NW HS Through-bezel | Tin |
Publicado: 2008-04-30
| Actualizado: 2023-03-01