TE Connectivity / Measurement Specialties TRICAN Digital RH/T/P Module Combo Sensors

TE Connectivity's (TE) Measurement Specialties TRICAN Digital RH/T/P Module Combo Sensors are cost-effective dedicated humidity, temperature, and pressure transducers. TE TRICAN Digital RH/T/P Module Combo Sensors are designed for automotive and truck applications where a reliable and accurate measurement is needed. The rugged combo sensors with temperature and pressure outputs are optimized to provide accurate information and fast response time for systems where repeated long-term immersion in high humidity and high-temperature environments are needed as air intake ducts or fuel cell systems. The information is delivered as a digital output on a CAN bus. The automotive grade sensors feature a high resistance to chemicals, a customizable CAN frame, and a -40°C to +105°C operating temperature range.

Features

  • Combo sensor with specific humidity, temperature, and pressure
  • Optimized design for high humidity, high-temperature environments
  • Digital output as per J1939, CAN2.0B standard, or CAN2.0A
  • Rugged automotive-graded sensor
  • Demonstrated reliability and long-term stability
  • Reliability is not affected by repeated condensation
  • Optional output for NOx humidity correction factor
  • Fast response time even in saturated humidity environments
  • High resistance to chemicals
  • Customized CAN frame

Applications

  • Diesel market
    • Off-road
    • Trucks
  • Fuel cell systems
  • Industrial
    • Compressors
    • Genset (Diesel)

Specifications

  • -40°C to +125°C storage temperature range
  • -40°C to +105°C operating temperature range
  • 0 to 100%RH operating humidity range
  • 130kPa maximum pressure (burst)
  • 150mA sink current capability

Block Diagram

Block Diagram - TE Connectivity / Measurement Specialties TRICAN Digital RH/T/P Module Combo Sensors

Videos

Publicado: 2019-04-03 | Actualizado: 2025-10-07