TE Connectivity High-Speed Data (HSD) Connectors

TE Connectivity's High-Speed Data (HSD) Connectors are designed for high-speed data transmission to meet industrial and commercial transportation application requirements. The components are offered in several different configurations. These configuration options include gender selection, right-angle or straight, 9 different mechanical key configurations, color-coding, and sealed or unsealed options. The HSD connectors can be utilized on multifunction displays, media gateway, head units, instrument cluster displays, and infotainment modules. The environmentally sealed HSD components can be used for external camera connections or other exposed operator situational awareness devices like RADAR or LIDAR modules. The TE Connectivity High-Speed Data (HSD) Connectors are also suitable for applications requiring high-frequency communications and related EMC immunity.

Features

  • Female or male
  • Right-angle/straight male or female plugs/headers
  • Ground shielded pin headers
  • 9 different mechanical key configurations
  • Unique color-coding
  • Sealed or unsealed

Applications

  • Industrial and commercial transportation
    • Multifunction displays
    • Media gateway
    • Head units
    • Instrument cluster displays
    • Infotainment modules
  • External camera connections
  • RADAR or LIDAR modules
  • High-frequency communications
  • Related EMC immunity
View Results ( 10 ) Page
N.º de artículo Hoja de datos Número de posiciones Descripción Estilo de montaje Estilo de terminación Ángulo de montaje Color de la carcasa
2286546-3 2286546-3 Hoja de datos 4 Position Alojamientos de cables y cabecera HSD,HDR ASSY,90DEG COD C Through Hole Solder Pin Right Angle Blue
2286546-2 2286546-2 Hoja de datos 4 Position Alojamientos de cables y cabecera HSD,HDR ASSY,90DEG COD B Through Hole Solder Pin Right Angle Black
2345180-1 2345180-1 Hoja de datos 6 Position Alojamientos de cables y cabecera 6POS,HSD DIA 0.6,HDR ASSY,180DEG,COD A
2304935-2 2304935-2 Hoja de datos 4 Position Alojamientos de cables y cabecera 4POS,HSD DIA 0.6, 180 DEG,COD B
2345180-2 2345180-2 Hoja de datos 6 Position Alojamientos de cables y cabecera 6POS,HSD DIA 0.6,HDR ASSY,180DEG,COD B
2304935-1 2304935-1 Hoja de datos 4 Position Alojamientos de cables y cabecera 4POS,HSD DIA 0.6, 180 DEG,COD A
2286546-1 2286546-1 Hoja de datos 4 Position Alojamientos de cables y cabecera HSD,HDR ASSY,90DEG COD A Through Hole Solder Pin Right Angle Black
2315239-9 2315239-9 Hoja de datos 6 Position Alojamientos de cables y cabecera 6POS,HSD DIA 0.6, HDRASSY,180DEG,COD Z
1-2286546-1 1-2286546-1 Hoja de datos 4 Position Alojamientos de cables y cabecera HSD,HDR ASSY,90DEG, COD G PCB Mount Solder Pin Horizontal Gray
2291364-9 2291364-9 Hoja de datos 4 Position Alojamientos de cables y cabecera 4POS,PIN DIA 0.6, HDR ASSY,CODE Z
Publicado: 2021-03-01 | Actualizado: 2023-04-20