TE Connectivity / Corcom AHV Three-Phase High-Performance EMI Filters

TE Connectivity's (TE) / Corcom AHV Three-Phase High-Performance EMI Filters feature a dual- or single-stage delta configuration in a compact bookshelf or chassis design with a small footprint to save space and costs. The AHV series provides high voltage and current ratings to cover high-power applications. These modules filter electromagnetic interference (EMI) interferences from applications with a rated voltage of up to 760VAC and a current rating of up to 1000A. TE Corcom AHV filters have a higher voltage rating than typical three-phase filters, making them ideal for markets such as renewable converters/inverters, EV charging facilities, and other industrial equipment and devices.

Features

  • Dual- or single-stage delta configuration
  • High voltage and current rating to cover high-power applications
  • Compact small, footprint design (bookshelf and chassis mount) saves space and costs
  • Filters high current and voltage EMI
  • Low leakage current
  • Superior performance
  • UL recognized as per UL 60939-3 and CSA22.2 No 8
  • RoHS compliant

Applications

  • IT power distribution networks
  • 3-phase drives
  • Renewable energy systems
  • Process automation equipment
  • Energy conversion devices

Typical Circuit Diagram

Application Circuit Diagram - TE Connectivity / Corcom AHV Three-Phase High-Performance EMI Filters
Publicado: 2022-10-07 | Actualizado: 2024-01-30