TE Connectivity Fortis Zd LRM Connector System
TE Connectivity's (TE) Fortis Zd LRM Connector System is a modular connector system for rugged next-generation packaging (avionics boxes, military ground vehicles, and more). TE's Forits Zd LRM Connector System features a rugged, lightweight, multi-bay shell that accepts a high-speed digital signal, power, RF, and optical modules. The M55329 four-point box contact design provides electrical stability in high-vibration environments. Fortis Zd LRM provides performance to 12+Gb/s. The series has an operating temperature range of -65°C to +125°C.Features
- High performance
- Performance to 12+Gb/s
- Controlled impedance design
- Low crosstalk and excellent electrical characteristics
- Low noise board footprint
- Modular design
- Lightweight aluminum shell
- 3, 4, 8, or 9 bays standard, with other sizes possible
- Easy mixing and matching of modules
- Rugged reliability
- M55320 four-point box contact design
- High-temperature, space-compatible materials
- Shell's integral guide keys align and minimize micromotion between boards
- Range of modules
- Single-ended signals
- Differential signals
- Power
- RF
- Fiber optics
Applications
- Avionics
- Communications hubs and processing
- Vehicle mission computers and navigation
- Radar interface and processing
Specifications
- -65°C to +125°C operating temperature range
- 500 mating cycles durability
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Ángulo de montaje |
|---|---|---|---|---|
| 2102438-1 | ![]() |
Conectores de alta velocidad / modulares VERTICAL MODULE DIFF PAIR | 90 Position | Vertical |
| 2102436-2 | ![]() |
Conectores de alta velocidad / modulares RIGHT ANGLE HEADER | 90 Position | Right Angle |
| 2226783-4 | ![]() |
Conectores de alta velocidad / modulares DAUGHTER CARD 8 BAY SHELL | 8 Position | Right Angle |
| 2102436-4 | ![]() |
Conectores de alta velocidad / modulares RIGHT ANGLE HEADER TIN LEAD | 90 Position | Right Angle |
| 2102442-1 | ![]() |
Conectores de alta velocidad / modulares VERTICAL MODULE MBXL | 2 Position | Vertical |
| 2102436-3 | ![]() |
Conectores de alta velocidad / modulares RIGHT ANGLE DIFFPAIR TIN LEAD | 90 Position | Right Angle |
| 2102438-2 | ![]() |
Conectores de alta velocidad / modulares VERT MODULE DIFFPAIR TIN LEAD | 90 Position | Vertical |
| 2102446-1 | ![]() |
Conectores de alta velocidad / modulares ERTICAL MODULE, UPM | 5 Position | Vertical |
| 2226784-1 | ![]() |
Conectores de alta velocidad / modulares BACKPLANE 3 BAY SHELL | 3 Position | |
| 2226784-2 | ![]() |
Conectores de alta velocidad / modulares BACKPLANE 4 BAY SHELL | 4 Position |
Publicado: 2015-10-07
| Actualizado: 2022-03-11