TE Connectivity / Kilovac CAP120R High Voltage Latching Contactor
TE Connectivity's (TE) / Kilovac CAP120R High Voltage Latching Contactor addresses industry needs for higher voltage isolation, smaller size/weight, and reduced power consumption. The CAP120R is extremely small and lightweight relative to the voltage and current rating. The latching configuration makes it ideally suited to airborne and other applications requiring low power consumption. Designed for harsh environments and load applications, this latching version of the CAP120 high voltage contactor offers exceptionally high performance in size and weight. This TE contactor also allows versatile installation through bidirectional load switching, and the main contacts are not polarity sensitive.Features
- Hermetically sealed, designed to withstand harsh environments
- Does not require the continuous application of coil power
- Relatively low power consumption makes it ideal for aerospace applications
- Small, lightweight, affordable package
- Extremely high performance
- Allows versatile installation through bidirectional load switching
- SPST-NO contact arrangement
- Form P main contacts, not polarity sensitive
Applications
- Military aerospace
- Commercial aerospace
- Defense
- Naval/marine
Specifications
- Main contacts
- 600VDC maximum voltage rating
- 150A continuous current rating
- 0.6mΩ maximum contact resistance
- 80mV maximum voltage drop at 150A
- Auxiliary contacts
- 5mA/5VDC to 100mA/6VDC range
- 150mV maximum voltage drop at 1A
- Resistive load hot switching performance
- 1000x make/break cycles at 100A/600VDC
- 3250x make/break cycles at 150A/400VDC
- 5x make/break cycles at 1000A/400VDC
- 5x make/break cycles at 600A/600VDC
- 1250A maximum pulse through closed contacts
- 25x make cycles at 600A
- 100,000 cycles minimum mechanical life
- Dielectric withstanding voltage
- 1mA maximum terminal-to-terminal at 2800VRMS
- 1mA maximum terminal-to-coil at 1500VRMS
- Insulation resistance
- 100MΩ minimum terminal-to-terminal at 500VDC (new)
- 50MΩ minimum terminal-to-coil at 500VDC (end of life)
- 55Hz to 2000Hz sine vibration range at 20G
- Shock, 11ms 1/2 sine, operating
- 15G open
- 30G latched
- Random vibration
- 15Hz to 2000Hz range for 13.3GRMS (closed)
- 0.002G2/Hz to 0.12G2/Hz range for 9.1GRMS (open)
- Coil
- 28VDC nominal operating voltage
- 49Ω resistance at +20°C ±10%
- 120mH typical inductance
- 0.57A typical current at 28VDC/+20°C
- 50ms to 100ms latch/reset pulse time
- -40°C to +85°C temperature range
Additional Resources
Publicado: 2022-08-11
| Actualizado: 2023-08-16