Texas Instruments MSP430F6xx 16-bit Microcontrollers

Texas Instruments MSP430F6xx 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Features

  • Up to 25MHz CPU speed
  • 1.8V to 3.6V operation
  • Up to 512kB Flash
  • Up to 66kB RAM
  • Integrated LCD controller
  • Integrated USB connectivity
  • Unique USB developers' package to help users get started with USB
  • As low as 0.1μA RAM retention
  • 2.5μA real-time clock mode
  • 265uA/MHz active
  • Fast wake-up from standby mode in <5μs

Applications

  • USB
  • Metering
  • Medical

Diagram

Block Diagram - Texas Instruments MSP430F6xx 16-bit Microcontrollers

Videos

Publicado: 2018-08-21 | Actualizado: 2025-04-16