Texas Instruments INA253/INA253-Q1 Current-Shunt Monitor

Texas Instruments INA253/INA253-Q1 Current-Shunt Monitor is a voltage-output, current sense amplifier with an integrated shunt resistor of 2mΩ. The INA253/INA253-Q1 is designed to monitor bidirectional currents over a wide common-mode range from –4V to +80V, independent of the supply voltage. Three fixed gains are available: 100mV/A, 200mV/A, and 400mV/A. Integrating the precision resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy. This integration also offers ultra-low temperature drift performance of 15 ppm/°C and an optimized Kelvin layout for the sensing resistor.

The INA253/INA253-Q1 is designed with enhanced PWM rejection circuitry to suppress large (dv/dt) signals that enable real-time continuous current measurements. The measurements are critical for in-line current measurements in motor-drive and solenoid valve control applications. The Texas Instruments INA253-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Precision integrated shunt resistor
    • Shunt resistor: 2mΩ
    • Shunt inductance: 3nH
    • Shunt resistor tolerance: 0.1% (max)
    • ±15A continuous from –40°C to +85°C
    • 0°C to 125°C temperature coefficient: 10 ppm/°C
  • High bandwidth: 350kHz
  • Enhanced PWM rejection
  • Excellent CMRR
    • > 120dB DC CMRR
    • 90dB AC CMRR at 50kHz
  • Accuracy
    • Gain
      • Gain error: 0.4% (max)
      • Gain drift: 45ppm/°C (max)
    • Offset
      • Offset current: ±15mA (Max)
      • Offset drift: 125µA/°C (Max)
  • Wide common-mode range: –4V to +80V
  • Available gains: 100mV/A, 200mV/A, and 400mV/A
  • Quiescent current: 2.4mA (max)

Applications

  • Solenoid and valve controls
  • Transmission control
  • Motor controls
  • Actuator controls
  • DC/DC converters
  • Remote I/O link control

Functional Block Diagram

Block Diagram - Texas Instruments INA253/INA253-Q1 Current-Shunt Monitor
Publicado: 2019-03-04 | Actualizado: 2023-07-25