Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp

Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp is an ultra low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier designed to operate over a power supply range of ±1.25V to ±2.75V dual supply. Consuming only 1 mA per channel and a unity gain bandwidth of 205 MHz, this TI op amp sets an industry leading power-to-performance ratio for rail-to-rail amplifiers. The low power consumption and high frequency performance of OPA2836 offers designers performance versus power not attainable in other devices. Coupled with a power savings mode to reduce current to <1.5 µA, this device offers an attractive solution for high frequency amplifiers in battery powered applications. The OPA2836-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Low Power:
  • Supply Voltage: 2.5V to 5.5V
  • Quiescent Current: 1mA (Typical)
  • Power Down Mode: 0.5µA (Typical)
  • Bandwidth: 205MHz
  • Slew Rate: 560V/µs
  • Rise Time: 3ns (2 VSTEP)
  • Settling Time (0.1%): 22ns (2 VSTEP)
  • Overdrive Recovery Time: 60ns
  • SNR: 0.00013% (–117.6 dBc) at 1kHz (1 VRMS)

Applications

  • Low-Power Signal Conditioning
  • Audio ADC Input Buffers
  • Low-Power SAR and ΔΣ ADC Drivers
  • Portable Systems
  • Low-Power Systems
  • High-Density Systems

TI Reference Designs Library

TI Reference Designs - Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp
View Results ( 9 ) Page
N.º de artículo Descripción Hoja de datos
OPA2836IDR Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID OPA2836IDR Hoja de datos
OPA2836IRUNT Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IRUNR OPA2836IRUNT Hoja de datos
OPA2836IDGSR Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGS OPA2836IDGSR Hoja de datos
OPA2836ID Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDR OPA2836ID Hoja de datos
OPA2836IRMCT Amplificadores operacionales de alta velocidad Dual Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA2836IRMCR OPA2836IRMCT Hoja de datos
OPA2836IRUNR Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IRUNT OPA2836IRUNR Hoja de datos
OPA2836QDGKRQ1 Amplificadores operacionales de alta velocidad Automotive Dual Ve r y Low Power Rail t OPA2836QDGKRQ1 Hoja de datos
OPA2836IDGS Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGSR OPA2836IDGS Hoja de datos
OPA2836IRMCR Amplificadores operacionales de alta velocidad Dual Lo Pwr RRO Neg Rail in VFB Op Amp A A 595-OPA2836IRMCT OPA2836IRMCR Hoja de datos
Publicado: 2012-08-03 | Actualizado: 2022-03-10