Texas Instruments TPLD1201-DGS-EVM Evaluation Module
Texas Instruments TPLD1201-DGS-EVM Evaluation Module is designed to configure TPLD1201DGS devices without requiring soldering them to the board. The TPLD1201DGS is part of the TI Programmable Logic Device (TPLD) family, which offers versatile programmable logic ICs with combinational logic, sequential logic, and mixed-signal functions.The TI TPLD1201-DGS-EVM Evaluation Module allows users to utilize InterConnect Studio (ICS) for fast evaluation, simulation, development, and programming. Once programmed, the TPLD devices can be removed from the socket and placed in a system.
Features
- DGS socket for easy programming and evaluation of TPLD1201DGS
- TPLD1201DGS device pre-placed in the socket to allow for rapid prototyping
- Header pins and test points for interfacing with custom systems
- Input buttons, potentiometers, and output LEDs for quick evaluation
- Interfaces with TPLD-PROGRAM using a standard keyed 14-position cable
Applications
- Factory automation and control
- Communications equipment
- Retail automation and payment
- Test and measurement
- Pro-audio, video, and signage
- Personal electronics
Kit Contents
- TPLD1201-DGS-EVM PCB
- Six sample TPLD1201DGS 10-pin TI programmable logic devices
- Quick start guide to set up the system
Connecting a TPLD EVM & Programmer
Layout
Publicado: 2025-05-29
| Actualizado: 2025-06-05