Texas Instruments TPS61379Q1EVM-082 Converter Evaluation Module
Texas Instruments TPS61379Q1EVM-082 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61379-Q1. The TPS61379-Q1 is a fully integrated synchronous boost converter with a load disconnect function integrated. The device is suitable as a post-boost for automotive applications with a current limit of 2A and a maximum 18.5V output voltage. It supports an input voltage from 2.3V to 14V and a 25uA low quiescent current. The Texas Instruments TPS61379Q1EVM-082 is optimized for 3.3V to 6.5V input voltage and 9V output voltage applications. The operating conditions can easily be changed by modifying the external components of the TPS61379-Q1 device.Features
- 2.3V to 14V input voltage range
- 4.0V to 18.5V output voltage range
- Qualified for automotive applications
- 2A switch peak current limit
- Spread spectrum frequency modulation
Board Layout
Publicado: 2021-05-12
| Actualizado: 2025-03-11